


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin | |
| Output Current(Max) | 300mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 80% | |
| Length | 11.5mm | |
| Voltage - Supply | 6.5V~36V、7V~31V | |
| Capacitive Load(Max) | 330uF | |
| Height | 10.2mm | |
| Switching Frequency | 850kHz | |
| Width | 7.55mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 200uA | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H7805-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | WIER | |
| Package | Plugin | |
| Output Current(Max) | 300mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 80% | |
| Length | 11.5mm | |
| Voltage - Supply | 6.5V~36V、7V~31V | |
| Capacitive Load(Max) | 330uF | |
| Height | 10.2mm | |
| Switching Frequency | 850kHz | |
| Width | 7.55mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 200uA | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H7805-500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H7805-500 datasheets or manufacturer documentation.
Datasheet: H7805-500 Datasheet (PDF)
The H7805-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.