


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | SHINKI | |
| Package | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -30℃~+80℃ | |
| Current - Supply | 3.2mA | |
| Humidity Tolerance | 5%RH |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCSC-30S-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | SHINKI | |
| Package | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -30℃~+80℃ | |
| Current - Supply | 3.2mA | |
| Humidity Tolerance | 5%RH |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCSC-30S-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCSC-30S-B datasheets or manufacturer documentation.
Datasheet: LCSC-30S-B Datasheet (PDF)
The LCSC-30S-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.