Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SX1268S4S+T-X1
SX1268S4S+T-X1 - 1
SX1268S4S+T-X1 - 2
SX1268S4S+T-X1 - 3
Extended1/3
* Images are for reference only
SX1268S4S+T-X1
Attributes
Value
Manufacturer
Vollgo
MFR.Part #
SX1268S4S+T-X1
JLCPCB Part #
C718837
Package
SMD,16x16mm
Description
-139dBm -40℃~+85℃ 1.8V~3.6V 120mA 20dBm 3.5km 4.2mA 433MHz GFSK、FSK、OOK、MSK Module reset function、AES encryption SPI Transceiver SMD,16x16mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerVollgo
PackageSMD,16x16mm
Operating Temperature-40℃~+85℃
Sensitivity-139dBm
Output Power(Max)20dBm
Modulation SystemGFSK、FSK、OOK、MSK
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、AES encryption
Communication Distance3.5km
Interface TypeSPI
Receive Current4.2mA
Send Current120mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SX1268S4S+T-X1
SX1268S4S+T-X1

* Images are for reference only

SX1268S4S+T-X1

Extended
Manufacturer

Vollgo

MFR.Part #
SX1268S4S+T-X1
JLCPCB Part #
C718837
Package
SMD,16x16mm
Description
-139dBm -40℃~+85℃ 1.8V~3.6V 120mA 20dBm 3.5km 4.2mA 433MHz GFSK、FSK、OOK、MSK Module reset function、AES encryption SPI Transceiver SMD,16x16mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1268S4S+T-X1

* Images are for reference only

SX1268S4S+T-X1
Extended
Manufacturer

Vollgo

MFR.Part #
SX1268S4S+T-X1
JLCPCB Part #
C718837
Package
SMD,16x16mm
Description
-139dBm -40℃~+85℃ 1.8V~3.6V 120mA 20dBm 3.5km 4.2mA 433MHz GFSK、FSK、OOK、MSK Module reset function、AES encryption SPI Transceiver SMD,16x16mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1268S4S+T-X1 Specifications

SX1268S4S+T-X1 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerVollgo
PackageSMD,16x16mm
Operating Temperature-40℃~+85℃
Sensitivity-139dBm
Output Power(Max)20dBm
Modulation SystemGFSK、FSK、OOK、MSK
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、AES encryption
Communication Distance3.5km
Interface TypeSPI
Receive Current4.2mA
Send Current120mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1268S4S+T-X1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX1268S4S+T-X1 Documents

SX1268S4S+T-X1 datasheets or manufacturer documentation.

Datasheet: SX1268S4S+T-X1 Datasheet (PDF)

SX1268S4S+T-X1 Schematic Symbol & PCB Footprint

The SX1268S4S+T-X1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.