550CE36M0204DG
Extended
* Images are for reference only
550CE36M0204DG
Attributes
Value
Manufacturer
MFR.Part #
550CE36M0204DG
JLCPCB Part #
C7187932
Package
SMD7050-6P
Description
-40℃~+85℃ 3.3V 36.0204MHz 98mA CMOS ±35ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSkyworks Solutions
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply3.3V
Frequency Stability±35ppm
Frequency36.0204MHz
Current - Supply98mA