
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Frequency | 7500@100MHz | |
| Capacitance | 0.8pF~10pF |

* Images are for reference only
5750
Extended- Manufacturer
- MFR.Part #
- 5750
- JLCPCB Part #
- C7187374
- Package
- -
- Description
- -65℃~+125℃ 0.8pF~10pF 7500@100MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5750
- JLCPCB Part #
- C7187374
- Package
- -
- Description
- -65℃~+125℃ 0.8pF~10pF 7500@100MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5750 Specifications
5750 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Frequency | 7500@100MHz | |
| Capacitance | 0.8pF~10pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5750. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5750 Documents
5750 datasheets or manufacturer documentation.
Datasheet: 5750 Datasheet (PDF)
5750 Schematic Symbol & PCB Footprint
The 5750 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.