
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 20V | |
| Termination Style | PC Pin | |
| Life | 4Ten thousand times | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500RDP1S1M2RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 20V | |
| Termination Style | PC Pin | |
| Life | 4Ten thousand times | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500RDP1S1M2RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500RDP1S1M2RE datasheets or manufacturer documentation.
Datasheet: 500RDP1S1M2RE Datasheet (PDF)
The 500RDP1S1M2RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.