
- Manufacturer
- MFR.Part #
- 517T14720ITR
- JLCPCB Part #
- C7186487
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10mA 14.7456MHz 2.8V HCMOS ±2ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V | |
| Output Type | HCMOS | |
| Frequency Stability | ±2ppm | |
| Frequency | 14.7456MHz | |
| Current - Supply | 10mA |

* Images are for reference only
517T14720ITR
Extended- Manufacturer
- MFR.Part #
- 517T14720ITR
- JLCPCB Part #
- C7186487
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10mA 14.7456MHz 2.8V HCMOS ±2ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 517T14720ITR
- JLCPCB Part #
- C7186487
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10mA 14.7456MHz 2.8V HCMOS ±2ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
517T14720ITR Specifications
517T14720ITR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V | |
| Output Type | HCMOS | |
| Frequency Stability | ±2ppm | |
| Frequency | 14.7456MHz | |
| Current - Supply | 10mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 517T14720ITR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

517T14720ITR Documents
517T14720ITR datasheets or manufacturer documentation.
Datasheet: 517T14720ITR Datasheet (PDF)
517T14720ITR Schematic Symbol & PCB Footprint
The 517T14720ITR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.