Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDUC2XD3V3BF
PESDUC2XD3V3BF - 1
PESDUC2XD3V3BF - 2
PESDUC2XD3V3BF - 3
PESDUC2XD3V3BF - 4
Extended1/4
* Images are for reference only
PESDUC2XD3V3BF
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PESDUC2XD3V3BF
JLCPCB Part #
C718489
Package
DFN0603-2L
Description
0.25pF 1uA 21V 3.3V 4.8V 5A@8/20us 90W@8/20us Bidirectional ESD DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN0603-2L
TypeESD
Junction Capacitance0.25pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of Channels1
Clamping Voltage21V
PolarityBidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown4.8V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDUC2XD3V3BF
PESDUC2XD3V3BF

* Images are for reference only

PESDUC2XD3V3BF

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDUC2XD3V3BF
JLCPCB Part #
C718489
Package
DFN0603-2L
Description
0.25pF 1uA 21V 3.3V 4.8V 5A@8/20us 90W@8/20us Bidirectional ESD DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDUC2XD3V3BF

* Images are for reference only

PESDUC2XD3V3BF
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDUC2XD3V3BF
JLCPCB Part #
C718489
Package
DFN0603-2L
Description
0.25pF 1uA 21V 3.3V 4.8V 5A@8/20us 90W@8/20us Bidirectional ESD DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDUC2XD3V3BF Specifications

PESDUC2XD3V3BF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN0603-2L
TypeESD
Junction Capacitance0.25pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of Channels1
Clamping Voltage21V
PolarityBidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown4.8V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESDUC2XD3V3BF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESDUC2XD3V3BF Documents

PESDUC2XD3V3BF datasheets or manufacturer documentation.

Datasheet: PESDUC2XD3V3BF Datasheet (PDF)

PESDUC2XD3V3BF Schematic Symbol & PCB Footprint

The PESDUC2XD3V3BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.