
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 300mA、1.5A、7A | |
| Conversion Efficiency | 88% | |
| Type | Open type | |
| Length | 101.6mm | |
| Operating Temperature Range | -20℃~+70℃ | |
| Height | 30.4mm | |
| Switching Frequency | 130kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage | |
| Width | 50.8mm | |
| Output Voltage | -12V、5V、24V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECP60UT04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 300mA、1.5A、7A | |
| Conversion Efficiency | 88% | |
| Type | Open type | |
| Length | 101.6mm | |
| Operating Temperature Range | -20℃~+70℃ | |
| Height | 30.4mm | |
| Switching Frequency | 130kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage | |
| Width | 50.8mm | |
| Output Voltage | -12V、5V、24V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECP60UT04. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECP60UT04 datasheets or manufacturer documentation.
Datasheet: ECP60UT04 Datasheet (PDF)
The ECP60UT04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.