
- Manufacturer
- MFR.Part #
- ECP40UT01
- JLCPCB Part #
- C7183130
- Package
- -
- Description
- -10℃~+70℃ -12V、5V、12V 130kHz 3 50.8mm 500mA、2A、5A 88.9mm 89% Open type Short Circuit Protection、Overvoltage protection、Overload protection ±5%、±5%、±1% - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 500mA、2A、5A | |
| Conversion Efficiency | 89% | |
| Type | Open type | |
| Output Voltage Accuracy | ±5%、±5%、±1% | |
| Length | 88.9mm | |
| Operating Temperature Range | -10℃~+70℃ | |
| Switching Frequency | 130kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection | |
| Width | 50.8mm | |
| Output Voltage | -12V、5V、12V | |
| Number of Outputs | 3 |

* Images are for reference only
ECP40UT01
Extended- Manufacturer
- MFR.Part #
- ECP40UT01
- JLCPCB Part #
- C7183130
- Package
- -
- Description
- -10℃~+70℃ -12V、5V、12V 130kHz 3 50.8mm 500mA、2A、5A 88.9mm 89% Open type Short Circuit Protection、Overvoltage protection、Overload protection ±5%、±5%、±1% - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECP40UT01
- JLCPCB Part #
- C7183130
- Package
- -
- Description
- -10℃~+70℃ -12V、5V、12V 130kHz 3 50.8mm 500mA、2A、5A 88.9mm 89% Open type Short Circuit Protection、Overvoltage protection、Overload protection ±5%、±5%、±1% - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECP40UT01 Specifications
ECP40UT01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 500mA、2A、5A | |
| Conversion Efficiency | 89% | |
| Type | Open type | |
| Output Voltage Accuracy | ±5%、±5%、±1% | |
| Length | 88.9mm | |
| Operating Temperature Range | -10℃~+70℃ | |
| Switching Frequency | 130kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection | |
| Width | 50.8mm | |
| Output Voltage | -12V、5V、12V | |
| Number of Outputs | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECP40UT01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECP40UT01 Documents
ECP40UT01 datasheets or manufacturer documentation.
Datasheet: ECP40UT01 Datasheet (PDF)
ECP40UT01 Schematic Symbol & PCB Footprint
The ECP40UT01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.