Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECP40US12
ECP40US12
Extended
* Images are for reference only
ECP40US12
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ECP40US12
JLCPCB Part #
C7183128
Package
-
Description
-10℃~+70℃ 1 12V 130kHz 3.34A 50.8mm 76.2mm 89% Open type Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)3.34A
Conversion Efficiency89%
TypeOpen type
Output Voltage Accuracy±1%
Length76.2mm
Operating Temperature Range-10℃~+70℃
Switching Frequency130kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width50.8mm
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECP40US12
ECP40US12

* Images are for reference only

ECP40US12

Extended
Manufacturer

XP Power

MFR.Part #
ECP40US12
JLCPCB Part #
C7183128
Package
-
Description
-10℃~+70℃ 1 12V 130kHz 3.34A 50.8mm 76.2mm 89% Open type Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECP40US12

* Images are for reference only

ECP40US12
Extended
Manufacturer

XP Power

MFR.Part #
ECP40US12
JLCPCB Part #
C7183128
Package
-
Description
-10℃~+70℃ 1 12V 130kHz 3.34A 50.8mm 76.2mm 89% Open type Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECP40US12 Specifications

ECP40US12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)3.34A
Conversion Efficiency89%
TypeOpen type
Output Voltage Accuracy±1%
Length76.2mm
Operating Temperature Range-10℃~+70℃
Switching Frequency130kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width50.8mm
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECP40US12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECP40US12 Documents

ECP40US12 datasheets or manufacturer documentation.

Datasheet: ECP40US12 Datasheet (PDF)

ECP40US12 Schematic Symbol & PCB Footprint

The ECP40US12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.