3W191
Extended
* Images are for reference only
3W191
Attributes
Value
Manufacturer
MFR.Part #
3W191
JLCPCB Part #
C7181752
Package
Plugin,D9xL24.5mm
Description
-55℃~+200℃ 3W 910Ω Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D9xL24.5mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D9xL24.5mm
Resistance910Ω
Operating Temperature-55℃~+200℃
Power(Watts)3W
TypeMetal Oxide Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃