
- Manufacturer
- MFR.Part #
- 3630E4R7MT
- JLCPCB Part #
- C7181090
- Package
- -
- Description
- 4.7uH 500mA 60mΩ ±20% 消费级 - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Current - Saturation(Isat) | 500mA | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
3630E4R7MT
Extended- Manufacturer
- MFR.Part #
- 3630E4R7MT
- JLCPCB Part #
- C7181090
- Package
- -
- Description
- 4.7uH 500mA 60mΩ ±20% 消费级 - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3630E4R7MT
- JLCPCB Part #
- C7181090
- Package
- -
- Description
- 4.7uH 500mA 60mΩ ±20% 消费级 - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3630E4R7MT Specifications
3630E4R7MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Current - Saturation(Isat) | 500mA | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 60mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3630E4R7MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3630E4R7MT Documents
3630E4R7MT datasheets or manufacturer documentation.
Datasheet: 3630E4R7MT Datasheet (PDF)
3630E4R7MT Schematic Symbol & PCB Footprint
The 3630E4R7MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.