


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | JINJIA | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Connector Type | 3.5mm Headphone Jack | |
| Current Rating | 500mA |

* Images are for reference only
CK3.5-33E5-LF
Extended- Manufacturer
- MFR.Part #
- CK3.5-33E5-LF
- JLCPCB Part #
- C718050
- Package
- Plugin
- Description
- -25℃~+70℃ 3.5mm Headphone Jack 30V 500mA 插件 Audio Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CK3.5-33E5-LF
- JLCPCB Part #
- C718050
- Package
- Plugin
- Description
- -25℃~+70℃ 3.5mm Headphone Jack 30V 500mA 插件 Audio Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CK3.5-33E5-LF Specifications
CK3.5-33E5-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | JINJIA | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Connector Type | 3.5mm Headphone Jack | |
| Current Rating | 500mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CK3.5-33E5-LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CK3.5-33E5-LF Documents
CK3.5-33E5-LF datasheets or manufacturer documentation.
Datasheet: CK3.5-33E5-LF Datasheet (PDF)
CK3.5-33E5-LF Schematic Symbol & PCB Footprint
The CK3.5-33E5-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.