
- Manufacturer
- MFR.Part #
- 34152C
- JLCPCB Part #
- C7180046
- Package
- SMD,5.2x5.2mm
- Description
- 1.5uH 2.1A 40mΩ ±30% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,5.2x5.2mm | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current Rating | 2.1A | |
| DC Resistance(DCR) | 40mΩ |

* Images are for reference only
34152C
Extended- Manufacturer
- MFR.Part #
- 34152C
- JLCPCB Part #
- C7180046
- Package
- SMD,5.2x5.2mm
- Description
- 1.5uH 2.1A 40mΩ ±30% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 34152C
- JLCPCB Part #
- C7180046
- Package
- SMD,5.2x5.2mm
- Description
- 1.5uH 2.1A 40mΩ ±30% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
34152C Specifications
34152C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,5.2x5.2mm | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current Rating | 2.1A | |
| DC Resistance(DCR) | 40mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 34152C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

34152C Documents
34152C datasheets or manufacturer documentation.
34152C Schematic Symbol & PCB Footprint
The 34152C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.