Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC3AB37H
EC3AB37H
Extended
* Images are for reference only
EC3AB37H
Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC3AB37H
JLCPCB Part #
C7178996
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 1 100kHz 100mVp-p 12.7mm 20.3mm 3.3V 31.8mm 36V~72V 3mA 600mA 71% Short Circuit Protection ±2% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)600mA
Output Voltage Accuracy±2%
Operating Temperature Range-25℃~+71℃
Number of Outputs1
Conversion Efficiency71%
Length31.8mm
Voltage - Supply36V~72V
Height12.7mm
Switching Frequency100kHz
FeaturesShort Circuit Protection
Width20.3mm
Output Voltage3.3V
Quiescent Supply Current3mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC3AB37H
EC3AB37H

* Images are for reference only

EC3AB37H

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC3AB37H
JLCPCB Part #
C7178996
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 1 100kHz 100mVp-p 12.7mm 20.3mm 3.3V 31.8mm 36V~72V 3mA 600mA 71% Short Circuit Protection ±2% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC3AB37H

* Images are for reference only

EC3AB37H
Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC3AB37H
JLCPCB Part #
C7178996
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 1 100kHz 100mVp-p 12.7mm 20.3mm 3.3V 31.8mm 36V~72V 3mA 600mA 71% Short Circuit Protection ±2% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC3AB37H Specifications

EC3AB37H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)600mA
Output Voltage Accuracy±2%
Operating Temperature Range-25℃~+71℃
Number of Outputs1
Conversion Efficiency71%
Length31.8mm
Voltage - Supply36V~72V
Height12.7mm
Switching Frequency100kHz
FeaturesShort Circuit Protection
Width20.3mm
Output Voltage3.3V
Quiescent Supply Current3mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC3AB37H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EC3AB37H Documents

EC3AB37H datasheets or manufacturer documentation.

Datasheet: EC3AB37H Datasheet (PDF)

EC3AB37H Schematic Symbol & PCB Footprint

The EC3AB37H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.