
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Demodulator | |
| Voltage - Supply | 3.3V、5V | |
| Features | Thermal shutdown protection、Built-in phase-locked loop | |
| Current - Supply | 41mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST7580 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Demodulator | |
| Voltage - Supply | 3.3V、5V | |
| Features | Thermal shutdown protection、Built-in phase-locked loop | |
| Current - Supply | 41mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST7580. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST7580 datasheets or manufacturer documentation.
Datasheet: ST7580 Datasheet (PDF)
The ST7580 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.