Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2EDL8123G3CXTMA1
2EDL8123G3CXTMA1
Extended
* Images are for reference only
2EDL8123G3CXTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2EDL8123G3CXTMA1
JLCPCB Part #
C7175173
Package
VSON-10
Description
-40℃~+125℃ 1.6V~2.9V 1V~2.3V 2 3A 45ns 45ns 6A 8V~17V Half-Bridge MOSFET Under Voltage Protection VSON-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageVSON-10
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V~2.3V
Fall Time45ns
Rise Time45ns
Input Logic Level - High1.6V~2.9V
Voltage - Supply8V~17V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2EDL8123G3CXTMA1
2EDL8123G3CXTMA1

* Images are for reference only

2EDL8123G3CXTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2EDL8123G3CXTMA1
JLCPCB Part #
C7175173
Package
VSON-10
Description
-40℃~+125℃ 1.6V~2.9V 1V~2.3V 2 3A 45ns 45ns 6A 8V~17V Half-Bridge MOSFET Under Voltage Protection VSON-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2EDL8123G3CXTMA1

* Images are for reference only

2EDL8123G3CXTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
2EDL8123G3CXTMA1
JLCPCB Part #
C7175173
Package
VSON-10
Description
-40℃~+125℃ 1.6V~2.9V 1V~2.3V 2 3A 45ns 45ns 6A 8V~17V Half-Bridge MOSFET Under Voltage Protection VSON-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2EDL8123G3CXTMA1 Specifications

2EDL8123G3CXTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageVSON-10
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V~2.3V
Fall Time45ns
Rise Time45ns
Input Logic Level - High1.6V~2.9V
Voltage - Supply8V~17V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2EDL8123G3CXTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2EDL8123G3CXTMA1 Documents

2EDL8123G3CXTMA1 datasheets or manufacturer documentation.

Datasheet: 2EDL8123G3CXTMA1 Datasheet (PDF)

2EDL8123G3CXTMA1 Schematic Symbol & PCB Footprint

The 2EDL8123G3CXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.