27641202RP2
Extended
* Images are for reference only
27641202RP2
Attributes
Value
Manufacturer
MFR.Part #
27641202RP2
JLCPCB Part #
C7174508
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 12P 1A 2 250V 2mm 2mm 2x6P 3.8mm 4mm Black Copper alloy Gold Pin Header Right Angle 弯插,P=2mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerNorComp
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height4mm
ColorBlack
Current Rating1A
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins12P
Pitch2mm
Contact MaterialCopper alloy
Pin Structure2x6P
Length of Mating Pin3.8mm
Circluar Pins/Square PinsPin Header