Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8300UDPWR
DRV8300UDPWR - 1
DRV8300UDPWR - 2
DRV8300UDPWR - 3
Extended1/3
* Images are for reference only
DRV8300UDPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8300UDPWR
JLCPCB Part #
C7172549
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 12ns 24ns 3 750mA 8.7V~20V 800uA Half-Bridge、Three Phase MOSFET Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)750mA
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)800uA
Fall Time12ns
Rise Time24ns
Voltage - Supply8.7V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8300UDPWR
DRV8300UDPWR

* Images are for reference only

DRV8300UDPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8300UDPWR
JLCPCB Part #
C7172549
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 12ns 24ns 3 750mA 8.7V~20V 800uA Half-Bridge、Three Phase MOSFET Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8300UDPWR

* Images are for reference only

DRV8300UDPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8300UDPWR
JLCPCB Part #
C7172549
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 12ns 24ns 3 750mA 8.7V~20V 800uA Half-Bridge、Three Phase MOSFET Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8300UDPWR Specifications

DRV8300UDPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)750mA
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)800uA
Fall Time12ns
Rise Time24ns
Voltage - Supply8.7V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8300UDPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8300UDPWR Documents

DRV8300UDPWR datasheets or manufacturer documentation.

Datasheet: DRV8300UDPWR Datasheet (PDF)

DRV8300UDPWR Schematic Symbol & PCB Footprint

The DRV8300UDPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.