
- Manufacturer
- MFR.Part #
- DSC1100NL5-PROG
- JLCPCB Part #
- C7171800
- Package
- VDFN-6
- Description
- -40℃~+105℃ ±10ppm VDFN-6 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | VDFN-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±10ppm |

* Images are for reference only
DSC1100NL5-PROG
Extended- Manufacturer
- MFR.Part #
- DSC1100NL5-PROG
- JLCPCB Part #
- C7171800
- Package
- VDFN-6
- Description
- -40℃~+105℃ ±10ppm VDFN-6 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSC1100NL5-PROG
- JLCPCB Part #
- C7171800
- Package
- VDFN-6
- Description
- -40℃~+105℃ ±10ppm VDFN-6 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC1100NL5-PROG Specifications
DSC1100NL5-PROG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | VDFN-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±10ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC1100NL5-PROG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSC1100NL5-PROG Schematic Symbol & PCB Footprint
The DSC1100NL5-PROG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.