Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DJ06D2415A
DJ06D2415A
Extended
* Images are for reference only
DJ06D2415A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
DJ06D2415A
JLCPCB Part #
C7171679
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 10.2mm 100uF 2 20.3mm 200mA 31.8mm 330kHz 50mVp-p 84% 9V~36V Short Circuit Protection、Overload protection ±1% ±15V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Output Current(Max)200mA
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency84%
Length31.8mm
Capacitive Load(Max)100uF
Voltage - Supply9V~36V
Height10.2mm
Switching Frequency330kHz
FeaturesShort Circuit Protection、Overload protection
Width20.3mm
Output Voltage±15V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DJ06D2415A
DJ06D2415A

* Images are for reference only

DJ06D2415A

Extended
Manufacturer

Delta Elec

MFR.Part #
DJ06D2415A
JLCPCB Part #
C7171679
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 10.2mm 100uF 2 20.3mm 200mA 31.8mm 330kHz 50mVp-p 84% 9V~36V Short Circuit Protection、Overload protection ±1% ±15V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DJ06D2415A

* Images are for reference only

DJ06D2415A
Extended
Manufacturer

Delta Elec

MFR.Part #
DJ06D2415A
JLCPCB Part #
C7171679
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 10.2mm 100uF 2 20.3mm 200mA 31.8mm 330kHz 50mVp-p 84% 9V~36V Short Circuit Protection、Overload protection ±1% ±15V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DJ06D2415A Specifications

DJ06D2415A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Output Current(Max)200mA
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency84%
Length31.8mm
Capacitive Load(Max)100uF
Voltage - Supply9V~36V
Height10.2mm
Switching Frequency330kHz
FeaturesShort Circuit Protection、Overload protection
Width20.3mm
Output Voltage±15V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DJ06D2415A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DJ06D2415A Documents

DJ06D2415A datasheets or manufacturer documentation.

Datasheet: DJ06D2415A Datasheet (PDF)

DJ06D2415A Schematic Symbol & PCB Footprint

The DJ06D2415A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.