Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCM4623TD2H53E0T00
DCM4623TD2H53E0T00
Extended
* Images are for reference only
DCM4623TD2H53E0T00
Attributes
Value
Manufacturer
VICOR
MFR.Part #
DCM4623TD2H53E0T00
JLCPCB Part #
C7171559
Package
DIP,47.9x22.8mm
Description
-40℃~+125℃ 1 10.5A 1160mVp-p 200V~420V 22.8mm 220uF 47.91mm 48V 7.21mm 93.3% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage ±2% DIP,47.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,47.9x22.8mm
Output Current(Max)10.5A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency93.3%
Length47.91mm
Voltage - Supply200V~420V
Capacitive Load(Max)220uF
Height7.21mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage
Width22.8mm
Output Voltage48V
Ripple Noise1160mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCM4623TD2H53E0T00
DCM4623TD2H53E0T00

* Images are for reference only

DCM4623TD2H53E0T00

Extended
Manufacturer

VICOR

MFR.Part #
DCM4623TD2H53E0T00
JLCPCB Part #
C7171559
Package
DIP,47.9x22.8mm
Description
-40℃~+125℃ 1 10.5A 1160mVp-p 200V~420V 22.8mm 220uF 47.91mm 48V 7.21mm 93.3% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage ±2% DIP,47.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCM4623TD2H53E0T00

* Images are for reference only

DCM4623TD2H53E0T00
Extended
Manufacturer

VICOR

MFR.Part #
DCM4623TD2H53E0T00
JLCPCB Part #
C7171559
Package
DIP,47.9x22.8mm
Description
-40℃~+125℃ 1 10.5A 1160mVp-p 200V~420V 22.8mm 220uF 47.91mm 48V 7.21mm 93.3% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage ±2% DIP,47.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCM4623TD2H53E0T00 Specifications

DCM4623TD2H53E0T00 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,47.9x22.8mm
Output Current(Max)10.5A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency93.3%
Length47.91mm
Voltage - Supply200V~420V
Capacitive Load(Max)220uF
Height7.21mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage
Width22.8mm
Output Voltage48V
Ripple Noise1160mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCM4623TD2H53E0T00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCM4623TD2H53E0T00 Documents

DCM4623TD2H53E0T00 datasheets or manufacturer documentation.

Datasheet: DCM4623TD2H53E0T00 Datasheet (PDF)

DCM4623TD2H53E0T00 Schematic Symbol & PCB Footprint

The DCM4623TD2H53E0T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.