DBT71210PU
Extended
* Images are for reference only
DBT71210PU
Attributes
Value
Manufacturer
MFR.Part #
DBT71210PU
JLCPCB Part #
C7171258
Package
-
Description
- Reed Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Reed Relays
ManufacturerSensata Tech
Package-
Switching Power(Max)50W
Operating Temperature-20℃~+70℃
Length60mm
Operate Time2ms
Switching Current(Max)2A
Number of Pins4
Coil Voltage12V
Release Time3ms
Height18.5mm
Switching Voltage(Max)7kV@AC、7kV@DC
Width15.8mm
Contact Form1 Set Normally Closed: 1B (SPST-NC)