Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. YCGA002AA
YCGA002AA
Extended
* Images are for reference only
YCGA002AA
Attributes
Value
Manufacturer
Quectel
MFR.Part #
YCGA002AA
JLCPCB Part #
C7168983
Package
-
Description
1.5825GHz Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerQuectel
Package-
Peak Gain0dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length12mm
Height4mm
Frequency(Center/Band)1.5825GHz
Impedance50Ω
Width12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. YCGA002AA
YCGA002AA

* Images are for reference only

YCGA002AA

Extended
Manufacturer

Quectel

MFR.Part #
YCGA002AA
JLCPCB Part #
C7168983
Package
-
Description
1.5825GHz Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YCGA002AA

* Images are for reference only

YCGA002AA
Extended
Manufacturer

Quectel

MFR.Part #
YCGA002AA
JLCPCB Part #
C7168983
Package
-
Description
1.5825GHz Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YCGA002AA Specifications

YCGA002AA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerQuectel
Package-
Peak Gain0dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length12mm
Height4mm
Frequency(Center/Band)1.5825GHz
Impedance50Ω
Width12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YCGA002AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YCGA002AA Schematic Symbol & PCB Footprint

The YCGA002AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.