
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Solid State System | |
| Package | DO-13 | |
| Type | TVS | |
| Number of Channels | 1 | |
| Clamping Voltage | 85V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 5A | |
| Voltage - Breakdown | 58.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 53V | |
| Reverse Leakage Current (Ir) | 85uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N6058A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Solid State System | |
| Package | DO-13 | |
| Type | TVS | |
| Number of Channels | 1 | |
| Clamping Voltage | 85V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 5A | |
| Voltage - Breakdown | 58.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 53V | |
| Reverse Leakage Current (Ir) | 85uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N6058A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N6058A datasheets or manufacturer documentation.
Datasheet: 1N6058A Datasheet (PDF)
The 1N6058A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.