
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-41 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 650Ω | |
| Tolerance | ±10% | |
| Impedance(Zzt) | 14Ω | |
| Zener Voltage(Nom) | 20V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@15.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N5932A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-41 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 650Ω | |
| Tolerance | ±10% | |
| Impedance(Zzt) | 14Ω | |
| Zener Voltage(Nom) | 20V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@15.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N5932A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N5932A datasheets or manufacturer documentation.
Datasheet: 1N5932A Datasheet (PDF)
The 1N5932A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.