Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 173010535
173010535
Extended
* Images are for reference only
173010535
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
173010535
JLCPCB Part #
C7165200
Package
SIP-3
Description
-40℃~+85℃ 1 10.4mm 100uA 11.6mm 17.5mVp-p 1A 520kHz 5V 680uF 87% 8V~36V 8mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Light load efficient mode Step-down type ±2% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerWurth Elektronik
PackageSIP-3
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87%
FunctionStep-down type
Length11.6mm
Capacitive Load(Max)680uF
Voltage - Supply8V~36V
Height8mm
Switching Frequency520kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Light load efficient mode
Width10.4mm
Output Voltage5V
Ripple Noise17.5mVp-p
Quiescent Supply Current100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 173010535
173010535

* Images are for reference only

173010535

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
173010535
JLCPCB Part #
C7165200
Package
SIP-3
Description
-40℃~+85℃ 1 10.4mm 100uA 11.6mm 17.5mVp-p 1A 520kHz 5V 680uF 87% 8V~36V 8mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Light load efficient mode Step-down type ±2% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

173010535

* Images are for reference only

173010535
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
173010535
JLCPCB Part #
C7165200
Package
SIP-3
Description
-40℃~+85℃ 1 10.4mm 100uA 11.6mm 17.5mVp-p 1A 520kHz 5V 680uF 87% 8V~36V 8mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Light load efficient mode Step-down type ±2% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

173010535 Specifications

173010535 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerWurth Elektronik
PackageSIP-3
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87%
FunctionStep-down type
Length11.6mm
Capacitive Load(Max)680uF
Voltage - Supply8V~36V
Height8mm
Switching Frequency520kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Light load efficient mode
Width10.4mm
Output Voltage5V
Ripple Noise17.5mVp-p
Quiescent Supply Current100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 173010535. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

173010535 Documents

173010535 datasheets or manufacturer documentation.

Datasheet: 173010535 Datasheet (PDF)

173010535 Schematic Symbol & PCB Footprint

The 173010535 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.