Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1769205132
1769205132
Extended
* Images are for reference only
1769205132
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
1769205132
JLCPCB Part #
C7164610
Package
LGA-7(9x7)
Description
-40℃~+125℃ 1 1W 200mA 2400uF 3.1mm 300kHz、600kHz 3kV 4.5V~5.5V 50mVp-p 5V 7mm 8mA 90.5% 9mm Short Circuit Protection、Automatic fault recovery Unregulated type LGA-7(9x7) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageLGA-7(9x7)
Operating Temperature-40℃~+125℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency90.5%
Length9mm
Capacitive Load(Max)2400uF
Voltage - Supply4.5V~5.5V
Frequency300kHz、600kHz
Height3.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width7mm
Output Voltage5V
Quiescent Supply Current8mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1769205132
1769205132

* Images are for reference only

1769205132

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
1769205132
JLCPCB Part #
C7164610
Package
LGA-7(9x7)
Description
-40℃~+125℃ 1 1W 200mA 2400uF 3.1mm 300kHz、600kHz 3kV 4.5V~5.5V 50mVp-p 5V 7mm 8mA 90.5% 9mm Short Circuit Protection、Automatic fault recovery Unregulated type LGA-7(9x7) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1769205132

* Images are for reference only

1769205132
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
1769205132
JLCPCB Part #
C7164610
Package
LGA-7(9x7)
Description
-40℃~+125℃ 1 1W 200mA 2400uF 3.1mm 300kHz、600kHz 3kV 4.5V~5.5V 50mVp-p 5V 7mm 8mA 90.5% 9mm Short Circuit Protection、Automatic fault recovery Unregulated type LGA-7(9x7) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1769205132 Specifications

1769205132 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageLGA-7(9x7)
Operating Temperature-40℃~+125℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency90.5%
Length9mm
Capacitive Load(Max)2400uF
Voltage - Supply4.5V~5.5V
Frequency300kHz、600kHz
Height3.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width7mm
Output Voltage5V
Quiescent Supply Current8mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1769205132. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1769205132 Documents

1769205132 datasheets or manufacturer documentation.

Datasheet: 1769205132 Datasheet (PDF)

1769205132 Schematic Symbol & PCB Footprint

The 1769205132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.