158AVG016MGBJ
Extended
* Images are for reference only
158AVG016MGBJ
Attributes
Value
MFR.Part #
158AVG016MGBJ
JLCPCB Part #
C7164098
Package
Plugin,D10xL13.5mm
Description
-55℃~+125℃ 10mm 12mΩ 13.5mm 1500hrs@125℃ 1500uF 16V 280mA@120Hz 5mm Polarized Polymer ±20% Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D10xL13.5mm
Operating Temperature-55℃~+125℃
TypePolymer
Lifetime1500hrs@125℃
Equivalent Series Resistance(ESR)12mΩ
Voltage Rating16V
Pin Spacing5mm
Height - Seated (Max)13.5mm
Tolerance±20%
Polarity typePolarized
Capacitance1500uF
Ripple Current280mA@120Hz
Diameter10mm