
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pitch | 14.27mm | |
| Current Rating | 30A | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1546310-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Pitch | 14.27mm | |
| Current Rating | 30A | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1546310-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1546310-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.