
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Wurth Elektronik | |
| Package | 1411 | |
| Radiant Flux | 140mW | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Half wave width | 13nm | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Pd - Power Dissipation | 600mW@UVA | |
| Antistatic Ability | 2kV | |
| Voltage - Forward(Vf) | 3.4V | |
| Peak Wavelength | 405nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
153283407A212 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Wurth Elektronik | |
| Package | 1411 | |
| Radiant Flux | 140mW | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Half wave width | 13nm | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Pd - Power Dissipation | 600mW@UVA | |
| Antistatic Ability | 2kV | |
| Voltage - Forward(Vf) | 3.4V | |
| Peak Wavelength | 405nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 153283407A212. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

153283407A212 datasheets or manufacturer documentation.
Datasheet: 153283407A212 Datasheet (PDF)
The 153283407A212 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.