
- Manufacturer
- MFR.Part #
- 146458-1
- JLCPCB Part #
- C7163483
- Package
- Plugin
- Description
- 1 1P Black Through Hole Tin-Lead 插件 Pin Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Insulation Height | 7.62mm | |
| Length of End Connection Pin | 2.79mm | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of Pins | 1P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x1P | |
| Length of Mating Pin | 3.12mm | |
| Mounting Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
146458-1
Extended- Manufacturer
- MFR.Part #
- 146458-1
- JLCPCB Part #
- C7163483
- Package
- Plugin
- Description
- 1 1P Black Through Hole Tin-Lead 插件 Pin Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 146458-1
- JLCPCB Part #
- C7163483
- Package
- Plugin
- Description
- 1 1P Black Through Hole Tin-Lead 插件 Pin Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
146458-1 Specifications
146458-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Insulation Height | 7.62mm | |
| Length of End Connection Pin | 2.79mm | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of Pins | 1P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x1P | |
| Length of Mating Pin | 3.12mm | |
| Mounting Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 146458-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

146458-1 Documents
146458-1 datasheets or manufacturer documentation.
Datasheet: 146458-1 Datasheet (PDF)
146458-1 Schematic Symbol & PCB Footprint
The 146458-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.