
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of Pins | 3P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
146281-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 1 | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of Pins | 3P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 146281-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

146281-3 datasheets or manufacturer documentation.
Datasheet: 146281-3 Datasheet (PDF)
The 146281-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.