XLUGR58M
Extended
* Images are for reference only
XLUGR58M
Attributes
Value
Manufacturer
MFR.Part #
XLUGR58M
JLCPCB Part #
C7159359
Package
Plugin
Description
13mcd、29mcd 20mA 2V、2.2V 565nm、627nm 568nm、617nm Red, Emerald Green White Lens 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSunLED
PackagePlugin
Operating Temperature-40℃~+85℃
Wavelength - Dominant568nm、617nm
Viewing Angle30°
Forward Current20mA
Luminous Intensity13mcd、29mcd
Illumination ColorRed, Emerald Green
Lens ColorWhite Lens
Peak Wavelength565nm、627nm
Voltage - Forward(Vf)2V、2.2V