


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | TDFN-6-EP(2x2.5) | |
| Function | Boost | |
| Output Current(Max) | 350mA | |
| Conversion Efficiency | 86% | |
| Output Voltage Accuracy | ±2% | |
| Length | 2.5mm | |
| Voltage - Supply | 900mV~6V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 1mm | |
| Switching Frequency | 3MHz | |
| Features | Short Circuit Protection、Over Current Protection、Light load efficient mode | |
| Width | 2mm | |
| Output Voltage | 3.234V~3.366V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCL103D333CR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | TDFN-6-EP(2x2.5) | |
| Function | Boost | |
| Output Current(Max) | 350mA | |
| Conversion Efficiency | 86% | |
| Output Voltage Accuracy | ±2% | |
| Length | 2.5mm | |
| Voltage - Supply | 900mV~6V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 1mm | |
| Switching Frequency | 3MHz | |
| Features | Short Circuit Protection、Over Current Protection、Light load efficient mode | |
| Width | 2mm | |
| Output Voltage | 3.234V~3.366V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL103D333CR-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCL103D333CR-G datasheets or manufacturer documentation.
Datasheet: XCL103D333CR-G Datasheet (PDF)
The XCL103D333CR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.