
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 20° | |
| Radiant Intensity | 12mW/sr@IF=50mA | |
| Pd - Power Dissipation | 80mW | |
| Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.3V |

* Images are for reference only
XTHI12BF
Extended- Manufacturer
- MFR.Part #
- XTHI12BF
- JLCPCB Part #
- C7158733
- Package
- Plugin
- Description
- -40℃~+85℃ 1.3V 12mW/sr@IF=50mA 880nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XTHI12BF
- JLCPCB Part #
- C7158733
- Package
- Plugin
- Description
- -40℃~+85℃ 1.3V 12mW/sr@IF=50mA 880nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTHI12BF Specifications
XTHI12BF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 20° | |
| Radiant Intensity | 12mW/sr@IF=50mA | |
| Pd - Power Dissipation | 80mW | |
| Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTHI12BF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTHI12BF Documents
XTHI12BF datasheets or manufacturer documentation.
Datasheet: XTHI12BF Datasheet (PDF)
XTHI12BF Schematic Symbol & PCB Footprint
The XTHI12BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.