


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | RENESAS | |
| Package | HTSSOP-38 | |
| Operating Temperature | -10℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Output Power | 30Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 9V~26V | |
| Features | Enable/shutdown function | |
| Class | Class D | |
| Signal-to-Noise Ratio | 110dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D2-24044-MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | RENESAS | |
| Package | HTSSOP-38 | |
| Operating Temperature | -10℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Output Power | 30Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 9V~26V | |
| Features | Enable/shutdown function | |
| Class | Class D | |
| Signal-to-Noise Ratio | 110dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2-24044-MR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D2-24044-MR datasheets or manufacturer documentation.
Datasheet: D2-24044-MR Datasheet (PDF)
The D2-24044-MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.