0955036891 - 1
0955036891 - 2
0955036891 - 3
0955036891 - 4
Extended1/4
* Images are for reference only
0955036891
Attributes
Value
Manufacturer
MFR.Part #
0955036891
JLCPCB Part #
C7154846
Package
SMD
Description
-40℃~+85℃ 1 Copper alloy Gold Non-LED Unshielded cat3 SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11)
ManufacturerMOLEX
PackageSMD
Operating Temperature-40℃~+85℃
Number of Ports1
Contact PlatingGold
Contact MaterialCopper Alloy
LEDNon-LED
ShieldingUnshielded
Ratingscat3