0873811294
Extended
* Images are for reference only
0873811294
Attributes
Value
Manufacturer
MFR.Part #
0873811294
JLCPCB Part #
C7154532
Package
SMD,P=2mm
Description
-55℃~+105℃ 1.9A 125V 12P 2 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerMOLEX
PackageSMD,P=2mm
Operating Temperature-55℃~+105℃
Number of Rows2
Voltage Rating (Max)125V
Insulation Height4.5mm
Number of Positions12P
Contact PlatingTin
Current Rating1.9A
Pitch2mm
Row Spacing2mm
Mounting TypeSurface Mount,Vertical