X9317TS8Z-REN
Extended
* Images are for reference only
X9317TS8Z-REN
Attributes
Value
Manufacturer
MFR.Part #
X9317TS8Z-REN
JLCPCB Part #
C7152824
Package
-
Description
0℃~+70℃ 100 200Ω 4.5V~5.5V 5uA Linear Non-volatile storage ±20% ±300ppm/℃ - Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
Package-
Operating Temperature0℃~+70℃
Number of Taps100
Tolerance±20%
Resistance value changeLinear
Resistance Value (Ohms)100kΩ
Temperature Coefficient(Typ)±300ppm/℃
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)5uA
Wiper resistance200Ω
FeaturesNon-volatile storage