
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | RLE Technologies | |
| Package | - | |
| Output Current(Max) | 1A | |
| Conversion Type | AC-DC | |
| Voltage - Input(AC) | 100VAC~240VAC | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WA-DC-5-ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | RLE Technologies | |
| Package | - | |
| Output Current(Max) | 1A | |
| Conversion Type | AC-DC | |
| Voltage - Input(AC) | 100VAC~240VAC | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WA-DC-5-ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WA-DC-5-ST datasheets or manufacturer documentation.
Datasheet: WA-DC-5-ST Datasheet (PDF)
The WA-DC-5-ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.