
- Manufacturer
- MFR.Part #
- 0397300008
- JLCPCB Part #
- C7148702
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 7.62mm 8 Green Straight Pin 插件,P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Green | |
| Pitch | 7.62mm | |
| Mounting Type | Straight Pin | |
| Number of PINs Per Row | 8 |

* Images are for reference only
0397300008
Extended- Manufacturer
- MFR.Part #
- 0397300008
- JLCPCB Part #
- C7148702
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 7.62mm 8 Green Straight Pin 插件,P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0397300008
- JLCPCB Part #
- C7148702
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 7.62mm 8 Green Straight Pin 插件,P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0397300008 Specifications
0397300008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Green | |
| Pitch | 7.62mm | |
| Mounting Type | Straight Pin | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0397300008. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0397300008 Schematic Symbol & PCB Footprint
The 0397300008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.