


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Plugin,D9.5xL22mm | |
| Resistance | 330Ω | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Voltage-Supply(Max) | 750V | |
| Tolerance | ±5% | |
| Temperature Coefficient | -1500ppm/℃~+300ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR-L5W330ΩJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Plugin,D9.5xL22mm | |
| Resistance | 330Ω | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Voltage-Supply(Max) | 750V | |
| Tolerance | ±5% | |
| Temperature Coefficient | -1500ppm/℃~+300ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR-L5W330ΩJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR-L5W330ΩJ datasheets or manufacturer documentation.
Datasheet: CR-L5W330ΩJ Datasheet (PDF)
The CR-L5W330ΩJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.