


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Plugin,D2.4xL6.5mm | |
| Resistance | 820kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Glaze Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RI40-1/4W-820KΩ±2%T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Plugin,D2.4xL6.5mm | |
| Resistance | 820kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Glaze Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RI40-1/4W-820KΩ±2%T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RI40-1/4W-820KΩ±2%T datasheets or manufacturer documentation.
Datasheet: RI40-1/4W-820KΩ±2%T Datasheet (PDF)
The RI40-1/4W-820KΩ±2%T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.