MF3WS-220KΩ±1%T - 1
MF3WS-220KΩ±1%T - 2
MF3WS-220KΩ±1%T - 3
MF3WS-220KΩ±1%T - 4
Extended1/4
* Images are for reference only
MF3WS-220KΩ±1%T
Attributes
Value
MFR.Part #
MF3WS-220KΩ±1%T
JLCPCB Part #
C714198
Package
Plugin,D5xL15.5mm
Description
-55℃~+125℃ 220kΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerHuaxing Mechanical-Elec.
PackagePlugin,D5xL15.5mm
Resistance220kΩ
Operating Temperature-55℃~+125℃
Power(Watts)3W
TypeMetal Film Resistor
Voltage-Supply(Max)500V
Tolerance±1%
Temperature Coefficient±200ppm/℃