
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,33x27.9mm | |
| Output Current(Max) | 210mA | |
| Conversion Efficiency | 78% | |
| Type | Plastic encapsulated type | |
| Length | 33.02mm | |
| Operating Temperature Range | -25℃~+70℃ | |
| Switching Frequency | 40kHz | |
| Height | 19.05mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 27.94mm | |
| Output Voltage | 24V | |
| Ripple Noise | 180mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCE05US24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,33x27.9mm | |
| Output Current(Max) | 210mA | |
| Conversion Efficiency | 78% | |
| Type | Plastic encapsulated type | |
| Length | 33.02mm | |
| Operating Temperature Range | -25℃~+70℃ | |
| Switching Frequency | 40kHz | |
| Height | 19.05mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 27.94mm | |
| Output Voltage | 24V | |
| Ripple Noise | 180mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCE05US24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCE05US24 datasheets or manufacturer documentation.
Datasheet: VCE05US24 Datasheet (PDF)
The VCE05US24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.