Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM2707CPJTR
PCM2707CPJTR
Extended
* Images are for reference only
PCM2707CPJTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PCM2707CPJTR
JLCPCB Part #
C713821
Package
TQFP-32(7x7)
Description
-25℃~+85℃ 16 2 3V~5.25V Digital filtering SPI TQFP-32(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
3A001A5B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTQFP-32(7x7)
Operating Temperature-25℃~+85℃
Number of Channels2
Voltage - Supply3V~5.25V
FeaturesDigital filtering
Resolution (Bits)16
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM2707CPJTR
PCM2707CPJTR

* Images are for reference only

PCM2707CPJTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM2707CPJTR
JLCPCB Part #
C713821
Package
TQFP-32(7x7)
Description
-25℃~+85℃ 16 2 3V~5.25V Digital filtering SPI TQFP-32(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
3A001A5B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM2707CPJTR

* Images are for reference only

PCM2707CPJTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM2707CPJTR
JLCPCB Part #
C713821
Package
TQFP-32(7x7)
Description
-25℃~+85℃ 16 2 3V~5.25V Digital filtering SPI TQFP-32(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
3A001A5B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM2707CPJTR Specifications

PCM2707CPJTR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTQFP-32(7x7)
Operating Temperature-25℃~+85℃
Number of Channels2
Voltage - Supply3V~5.25V
FeaturesDigital filtering
Resolution (Bits)16
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM2707CPJTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCM2707CPJTR Schematic Symbol & PCB Footprint

The PCM2707CPJTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.