Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. MTE220-30SL
MTE220-30SL - 1
MTE220-30SL - 2
MTE220-30SL - 3
Extended1/3
* Images are for reference only
MTE220-30SL
Attributes
Value
Manufacturer
MINTRON
MFR.Part #
MTE220-30SL
JLCPCB Part #
C713798
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5A 15 17.05mm 2 2mm 2mm 2x15P Brass Gold、Tin IDC Header Through Hole Plugin,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerMINTRON
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x15P
Voltage Rating (Max)500V
Number of Rows2
ColorBlack
Current Rating1.5A
Holder TypeThrough Hole
Row Spacing2mm
Height Above Board17.05mm
Contact PlatingGold、Tin
Pitch2mm
Contact MaterialBrass
Connector TypeIDC Header
Number of PINs Per Row15
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. MTE220-30SL
MTE220-30SL

* Images are for reference only

MTE220-30SL

Extended
Manufacturer

MINTRON

MFR.Part #
MTE220-30SL
JLCPCB Part #
C713798
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5A 15 17.05mm 2 2mm 2mm 2x15P Brass Gold、Tin IDC Header Through Hole Plugin,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTE220-30SL

* Images are for reference only

MTE220-30SL
Extended
Manufacturer

MINTRON

MFR.Part #
MTE220-30SL
JLCPCB Part #
C713798
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5A 15 17.05mm 2 2mm 2mm 2x15P Brass Gold、Tin IDC Header Through Hole Plugin,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTE220-30SL Specifications

MTE220-30SL technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerMINTRON
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x15P
Voltage Rating (Max)500V
Number of Rows2
ColorBlack
Current Rating1.5A
Holder TypeThrough Hole
Row Spacing2mm
Height Above Board17.05mm
Contact PlatingGold、Tin
Pitch2mm
Contact MaterialBrass
Connector TypeIDC Header
Number of PINs Per Row15
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE220-30SL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTE220-30SL Documents

MTE220-30SL datasheets or manufacturer documentation.

Datasheet: MTE220-30SL Datasheet (PDF)

MTE220-30SL Schematic Symbol & PCB Footprint

The MTE220-30SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.