
- Manufacturer
- MFR.Part #
- UZ117
- JLCPCB Part #
- C7137355
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 170V 1uA@129V 3W 750Ω ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 750Ω | |
| Zener Voltage(Nom) | 170V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@129V |

* Images are for reference only
UZ117
Extended- Manufacturer
- MFR.Part #
- UZ117
- JLCPCB Part #
- C7137355
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 170V 1uA@129V 3W 750Ω ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UZ117
- JLCPCB Part #
- C7137355
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 170V 1uA@129V 3W 750Ω ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UZ117 Specifications
UZ117 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 750Ω | |
| Zener Voltage(Nom) | 170V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@129V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UZ117. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UZ117 Schematic Symbol & PCB Footprint
The UZ117 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.